Sealey CNP316 Brake Pipe Seamless Tube Cupro-Nickel 22 Gauge 3/16" x 25ft

MPN
CNP316
Brand
Sealey
EAN-13
5054511084245
Order Code
84-2203
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Seamless Cupro-Nickel brake pipe 22 Gauge. Conforms to BS EN 12449 CW024A.
  • Cupro-Nickel brake pipe.
  • Pipe Size: Ø3/16"".
  • Gauge: 22.
  • Length: 25ft.
  • Maximum Working Pressure: 215bar(3120psi).
  • Model No. CNP316
Type Brake pipe
Gauge(s) 22
Maximum Working Pressure 215bar(3120psi)
Nett Weight 0.62kg
Pipe Size Ø3/16"
Size 3/16in

Reviews

Be the first to submit a review

Trustpilot