Sealey CM4 Corner Transport Dollies Set Of 4 150kg Capacity

MPN
CM4
Brand
Sealey
EAN-13
5051747910300
Order Code
89-9591
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 100 despatched in 2 working days

Heavy-duty corner dollies manufactured from high quality steel with a maximum load weight of 150kg. Ideal for moving awkward rectangular loads and provides increased mobility in locations where normal material handling equipment cannot be used. Each corner dolly is fitted with three free moving castor wheels for easy manoeuvrability and fitted with a rubber covered load area to help secure loads. Ideal for moving items such as cabinets, desks and much more. Sold in sets of four.
  • Heavy-duty corner dollies manufactured from high quality steel with a maximum load weight of 150kg.
  • Ideal for moving awkward rectangular loads and provides increased mobility in locations where normal material handling equipment cannot be used.
  • Each corner dolly is fitted with three free moving castor wheels for easy manoeuvrability and fitted with a rubber covered load area to help secure loads.
  • Ideal for moving items such as cabinets, desks and much more.
  • Sold in sets of four.
  • Model No. CM4



Type Dollie Set
Load Capacity 150kg
Capacity 150kg
Nett Weight 8.17kg

Reviews

Be the first to submit a review

Trustpilot