Sealey CM150 Interlocking Plastic Dolly 150kg Capacity

MPN
CM150
Brand
Sealey
EAN-13
5054511246179
Order Code
94-3284
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Interlocking plastic dollies can be linked lengthways or sideways to allow the user to create the platform they need to move large or heavy items around the workplace with ease. Each dolly can hold up to 150kg of evenly spread weight. Injection mould plastic features non-slip pads which prevent load from slipping. The design of the dolly also allows for these to be stacked safely on top of each other (maximum 10 high) when not in use. They also feature built-in carry handles to aid transportation and 75mm TPR double ball-bearing castors for manoeuvrability. Overall Size (W x D x H): 605 x 400 x 120mm.
  • Can be linked lengthways or sideways to allow the user to create the platform they need.
  • Maximum Load: 150kg each (evenly spread).
  • Injection mould plastic features non-slip pads which prevent load from slipping.
  • Safely stackable (maximum 10 high).
  • Built-in carry handles to aid transportation.
  • 75mm TPR double ball-bearing castors for manoeuvrability.
  • Overall Size (W x D x H): 605 x 400 x 120mm.
  • Model No. CM150
Type Dolly
Load Capacity 150kg
Capacity 150kg
Nett Weight 3.45kg
Size (W x D x H) 605 x 400 x 120mm

Reviews

Be the first to submit a review

Trustpilot