Sealey CLHG16 Claw Hammer with Fibreglass Shaft 16oz

MPN
CLHG16
Brand
Sealey
EAN-13
5054630366963
Order Code
94-3770
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from drop-forged carbon steel. Magnetic nail starter for easy one-hand operation. Fibreglass shaft with graphite core for improved strength and durability. Textured rubber grip for secure handling. Manufactured and tested to BS 876.
  • Manufactured from drop-forged carbon steel.
  • Magnetic nail starter for easy one-hand operation.
  • Fibreglass shaft with graphite core for improved strength and durability.
  • Textured rubber grip for secure handling.
  • Manufactured and tested to BS 876.
  • Lifetime Guarantee*
  • Model No. CLHG16
Type Claw Hammers
Weight 16oz
Handle Material Fibreglass
Head Material Rubber
Weight (Head) 450g(16oz)

Reviews

Be the first to submit a review

Trustpilot