Sealey CHH301 Club Hammer 3lb Hickory Shaft

MPN
CHH301
Brand
Sealey
EAN-13
5054511610857
Order Code
94-3768
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from drop-forged fine grained carbon steel. Straight-grain hickory handle. Manufactured and tested to BS 876.
  • Manufactured from drop-forged fine grained carbon steel.
  • Straight-grain hickory handle.
  • Manufactured and tested to BS 876.
  • Lifetime guarantee*.
  • Model No. CHH301
Type Club Hammers
Weight 3lb
Handle Material Hickory
Head Material Steel
Nett Weight 1.725kg
Weight (Head) 1.36kg(3lb)

Reviews

Be the first to submit a review

Trustpilot