Sealey CHG30 Club Hammer with Fibreglass Shaft 3lb

MPN
CHG30
Brand
Sealey
EAN-13
5054630339950
Order Code
94-3767
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.00 £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from drop-forged fine grained carbon steel. Fibreglass shaft with graphite core for improved strength and durability. Textured rubber grip for secure handling. Manufactured and approved to BS 876.
  • Manufactured from drop-forged fine grained carbon steel.
  • Fibreglass shaft with graphite core for improved strength and durability.
  • Textured rubber grip for secure handling.
  • Manufactured and approved to BS 876.
  • Lifetime guarantee*.
  • Model No. CHG30
Type Club Hammers
Weight 3lb
Handle Material Fibreglass
Head Material Rubber
Weight (Head) 1.36kg(3lb)

Reviews

Be the first to submit a review

Trustpilot