Sealey CHARGE106 Battery Charger 8Amp 12/24V 230V

MPN
CHARGE106
Brand
Sealey
EAN-13
5054511368666
Order Code
89-8438
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £66.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel case with carry handle, this single phase charger features plenty of ventilation to help maintain low transformer temperatures. A large ammeter displays rate of charge and a dash-mounted fuse provides polarity protection in the event that clips are connected incorrectly. Rocker switches control variable output to the battery to maintain peak condition. Suitable for regular and low maintenance batteries.
  • Steel case with a sturdy carry handle, this single phase charger features good ventilation to help maintain low transformer temperatures.
  • A large ammeter displays rate of charge and a dash-mounted fuse provides polarity protection in the event of the clips being connected incorrectly.
  • Rocker switches control variable output to the battery to maintain peak condition.
  • Suitable for regular and low maintenance batteries (10-95Ah).
  • Model No. CHARGE106
Type Single phase
Battery Range 10-95Ah
Cable & Clamp Length 2m
Charging Rates 2
Fuse SBF1550 (Pack of 50), CHARGE106.07 (Single)
Input Charge 1.3A
Lifetime Warranty No
Nett Weight 4.30kg
Output 8A
Output Charge Peak(EN) 8A(6A)
Polarity Protection Fuse (1 x 15A)
Supply 230V

Reviews

Be the first to submit a review

Trustpilot