Sealey CDB06 Tyre Repair Carbide Mill Cutter 6mm

MPN
CDB06
Brand
Sealey
EAN-13
5054630302893
Order Code
94-5714
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Ø6mm Mill cutter made from high quality Carbide steel.

For use when performing tyre repair, to create a clean hole before plugging punctures.

Pointed tree cut.

Shank size: Ø6mm.

Overall length: 90mm.

Supplied in a plastic storage case.


  • STEEL TYPE - Ø6mm Mill cutter made from high quality Carbide steel.
  • CUTTING PURPOSE - For use when performing tyre repair, to create a clean hole before plugging punctures.
  • CUT TYPE - Pointed tree cut.
  • SHANK SIZE - Ø6mm.
  • OVERALL LENGTH - 90mm.
  • STORAGE - Supplied in a plastic storage case.
    Overall Length 90mm
    Nett Weight 0.026kg
    Size Ø6mm x 90mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot