Sealey CCP22 Premier Travel Mug with Tool Kit

MPN
CCP22
Brand
Sealey
EAN-13
5054630188619
Order Code
94-5713
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Sealey travel mug with tool kit makes the perfect gift for every tool enthusiast. Stainless steel vacuum insulated double wall reusable travel mug. Keeps drinks hot or cold. Fits most cup holders. Includes 1/4""Hex Chrome Vanadium steel 72-tooth micro ratchet bit driver with bottle opener, stubby bit driver with comfortable soft grip handle and a popular range of S2 steel 1/4""Hex colour-coded bits. Use and Care: *Please handwash cup after every use. *Cup not fully spill-proof.
  • Stainless steel vacuum insulated double wall 470ml reusable travel mug.
  • Keeps drinks hot or cold.
  • Fits most cup holders.
  • Includes 1/4""Hex Chrome Vanadium steel 72-tooth micro ratchet bit driver with bottle opener, stubby bit driver with comfortable soft grip handle and a popular range of S2 steel 1/4""Hex colour-coded bits.
  • Contents: Stainless Steel Travel Mug, 1/4""Hex Micro Ratchet Bit Driver, Stubby Bit Driver, Bits; Slotted - 4, 6mm, Phillips - #1, #2, Pozi - #1, #2, Hex - 4, 5, 6mm, TRX-Star* - T20, T25, T30.
  • Use and Care: *Please handwash cup after every use. *Cup not fully spill-proof.
  • Model No. CCP22
Accessories Stainless Steel Travel Mug, 1/4”Hex Micro Ratchet Bit Driver, Stubby Bit Driver.
Bits Slotted - 4, 6mm, Phillips - 1, 2, Pozi - 1, 2, Hex - 4, 5, 6mm, TRX*- T20, T25, T30.
Nett Weight 435g

Reviews

Be the first to submit a review

Trustpilot