Sealey CBN875 Coach Bolt & Nut M8 x 75mm Zinc DIN 603 Pack of 50

MPN
CBN875
Brand
Sealey
EAN-13
5054511037708
Order Code
84-2118
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Zinc plated DIN 603 coach bolts and nuts. Supplied in resealable bag.
  • Coach bolts and nuts zinc plated.
  • Supplied in resealable bag.
  • DIN 603.
  • Pack of 50.
  • Model No. CBN875
Type Coach bolt
Length 75mm
Material Zinc Plated
Nett Weight 1.75kg
Pack Qty 50
Pitch 1.25
Quantity 50
Size M8

Reviews

Be the first to submit a review

Trustpilot