Sealey CBN1075 Coach Bolt & Nut M10 x 75mm Zinc DIN 603 Pack of 50

MPN
CBN1075
Brand
Sealey
EAN-13
5054511037722
Order Code
84-2120
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Zinc plated DIN 603 coach bolts and nuts. Supplied in resealable bag.
  • Coach bolts and nuts zinc plated.
  • Supplied in resealable bag.
  • DIN 603.
  • Pack of 50.
  • Model No. CBN1075
Type Coach bolt
Thread Size M10
Length 75mm
Material Zinc Plated
Nett Weight 2.98kg
Pack Qty 50
Pitch 1.5
Quantity 50
Size M10

Reviews

Be the first to submit a review

Trustpilot