Sealey CBC125 Brassed Steel Cup Brush 125mm M14

MPN
CBC125
Brand
Sealey
EAN-13
5024209142014
Order Code
89-1587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for use with power tools up to the maximum rated rpm. Crimped brassed steel filaments add extra rigidity and cleaning power.
  • Suitable for use with power tools up to the maximum rated rpm.
  • Crimped brassed steel filaments add extra rigidity and cleaning power.
  • Model No. CBC125
Type Brush
Material Brassed Steel Wire
Diameter 125mm
Lifetime Warranty No
Maximum Speed 6500rpm
Nett Weight 0.54kg
Thread M14 x 2mm

Reviews

Be the first to submit a review

Trustpilot