Sealey CB500E 2.5m Chain Block 0.5 Tonne

MPN
CB500E
Brand
Sealey
EAN-13
5054630461101
Order Code
43-4414
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £77.94 £67.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fitted with heat treated and ground gearing. Mechanical load brake for extra safety. All chains are manufactured from hardened alloy material and load hooks feature safety latches. Compact gear housing allows use where headroom is limited.
  • Fitted with heat treated and ground gearing.
  • Mechanical load brake for extra safety.
  • All chains are manufactured from hardened alloy material.
  • Load hooks feature safety latches.
  • Compact gear housing allows use where headroom is limited.
  • Model No. CB500E
Type ChainBlock
Load Capacity 500kg
Capacity 0.5tonne
Chain Falls 1
Head Room 280mm
Load Chain Diameter Ø6mm
Maximum Hook Capacity Ø 24mm
Nett Weight 8.7kg
Pulling Effort 161N
Safe Working Load 500kg
Standard Lift 2.5m

Reviews

Be the first to submit a review

Trustpilot