Sealey CAS22NP 22mm x 3mtr Rigid Nylon Pipe Pack of 5

MPN
CAS22NP
Brand
Sealey
EAN-13
5024209645430
Order Code
89-1569
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £124.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Rigid nylon air pipe suitable for all Ø22mm John Guest® ring main fittings. Can also be used for drinking water movement.
  • Install your own workshop compressed air ring main quickly, easily and competitively with the CAS system of fast fit compressed air fittings.
  • Can also be used for drinking water movement.
  • Rigid nylon air pipe.
  • Suitable for all Ø22mm John Guest® ring main fittings.
  • Model No. CAS22NP
Type Air pipe
Length 3m
Lifetime Warranty No
Nett Weight 2.10kg
Pack Qty 5
Pipe OD Ø22mm

Reviews

Be the first to submit a review

Trustpilot