Sealey CAS15NP 15mm x 3mtr Rigid Nylon Pipe Pack of 5

MPN
CAS15NP
Brand
Sealey
EAN-13
5024209645423
Order Code
89-1557
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Rigid nylon air pipe suitable for all Ø15mm John Guest® ring main fittings. Can also be used for drinking water movement.
  • Install your own workshop compressed air ring main quickly, easily and competitively with the CAS system of fast fit compressed air fittings.
  • Can also be used for drinking water movement.
  • Rigid nylon air pipe.
  • Suitable for all Ø15mm John Guest® ring main fittings.
  • Model No. CAS15NP
Type Air pipe
Length 3m
Lifetime Warranty No
Nett Weight 1.10kg
Pack Qty 5
Pipe OD Ø15mm

Questions

*Question functionality currently disabled
Question by: Product code: 89-1557

Q. Do you know the thickness of pipe wall

A. Hi Richard, thanks for your question. The piping has an OD of 15mm and an inner diameter of 12mm so the wall is 1.5mm thick.

Reviews

Be the first to submit a review

Trustpilot