Sealey CAR3000LR Car Ramps Low Entry 1.5tonne Capacity per Ramp 3tonne per Pair

MPN
CAR3000LR
Brand
Sealey
EAN-13
5054630544583
Order Code
94-2228
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

ANTI-SLIP - Rubber feet on the base for maximum ground grip.
  • The short and lower height allows access to the jacking point of low-profile cars.
  • Manufactured from durable polypropylene.
  • Honeycomb design allows rain, snow and dirt to easily flow through.
  • Curved cradle platform to retain wheel position on the ramp.
  • Override protection to assist driving on to the ramp.
  • Rubber feet on the base for maximum ground grip.
  • Overall dimensions (L x W x H): 445 x 250 x 80mm.
  • Maximum tyre width: 250mm.
  • Model No. CAR3000LR
Type Ramp
Load Capacity 3tonne
Capacity Pair 3000kg
Maximum Jack Pad Diameter N/A
Maximum Jack Pad Entry Height N/A
Maximum Track N/A
Maximum Tyre Width 250mm
Maximum Wheel Base N/A
Minimum Track N/A
Nett Weight 0.00kg
Overall Dimensions (L x W x H) 700 x 200 x 80mm
Overall Length N/A
Ramp Height 65mm

Reviews

Be the first to submit a review

Trustpilot