Sealey CAR3000C Car Ramps 1.5tonne Capacity per Ramp 3tonne Capacity per Pair

MPN
CAR3000C
Brand
Sealey
EAN-13
5054630535499
Order Code
94-2227
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Honeycomb design allows rain, snow and dirt to easily flow through. Stackable for minimum storage space. Easy carrying and positioning with integral handles. Curved cradle platform to retain wheel position on the ramp. Override protection to assist driving on to the ramp. Rubber feet on the base for maximum ground grip.
  • Manufactured from durable polypropylene.
  • Gridded design allows rain, snow and dirt to easily flow through.
  • Stackable for minimum storage space.
  • Easy carrying and positioning with integral handles.
  • Curved cradle platform to retain wheel position on the ramp.
  • Override protection to assist driving on to the ramp.
  • Rubber feet on the base for maximum ground grip.
  • Maximum Tyre Width: 330mm.
  • Size: (L x W x H): 900 x 330 x 215mm.
  • Model No. CAR3000C
Type Ramp
Load Capacity 3tonne
Capacity Pair 3000kg
Maximum Tyre Width 330mm
Nett Weight 8.7kg
Overall Dimensions (L x W x H) 900 x 330 x 215mm
Ramp Height 175mm

Reviews

Be the first to submit a review

Trustpilot