Sealey CAR2001 Car Ramp Extensions 400kg Each/800kg per Pair

MPN
CAR2001
Brand
Sealey
EAN-13
5051747782365
Order Code
89-8956
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel construction car ramp extensions to decrease ascent angle. Ideal for sports cars and vehicles with low ground clearance. Attaches to standard car ramps with a minimum width of 195mm. Suitable for use with Model No. CAR2000.
  • Steel construction car ramp extensions to decrease ascent angle.
  • Ideal for cars with low ground clearance.
  • Attaches to standard car ramps with a minimum width of 195mm.
  • Suitable for use with Model No. CAR2000.
  • Length: 630mm.
  • Capacity: 400kg Each/800kg per Pair.
  • Model No. CAR2001
Type Ramp
Capacity Each 400kg
Capacity Pair 800kg
Length 630mm
Maximum Width 195mm
Nett Weight 6.16kg

Reviews

Be the first to submit a review

Trustpilot