Sealey CAR2000 Car Ramps 1tonne Capacity Per Ramp 2tonne Capacity Per Pair

MPN
CAR2000
Brand
Sealey
EAN-13
5024209045056
Order Code
89-1551
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £67.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Manufactured from 3.5mm steel section. Suitable for professional or serious DIY applications. Corrosion resistant finish. Ramps stack together and will stand upright for easy storage. BS Approved.

Model NoCAR2000
Capacity Pair:2000kg
Maximum Tyre Width:200mm
Nett Weight:14.35Kg
Overall Dimensions (L x W x H):800 x 345 x 250mm
Ramp Height:190mm

Type Ramp
Load Capacity 1tonne
Capacity Pair 2000kg
Maximum Tyre Width 200mm
Nett Weight 14.35kg
Overall Dimensions (L x W x H) 800 x 345 x 250mm
Ramp Height 190mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot