Sealey BWBS40DB Wire Brushes Assorted Sizes Display Box of 40

MPN
BWBS40DB
Brand
Sealey
EAN-13
5051747722958
Order Code
89-8670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £75.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for use with power tools up to the maximum rated rpm. Crimped brassed steel filaments add extra rigidity and cleaning power. Eight of each size/type supplied in countertop display box. Contents: Brushes; Wire Cup; 50, 75mm, Flat Wire; 50, 75mm, 25mm Decarbonising/Cleaning Wire (8 of each).
  • Suitable for use with power tools up to the maximum rated speed (4500rpm).
  • Shaft: Ø6mm.
  • Crimped brassed steel filaments add extra rigidity and cleaning power.
  • Eight of each size supplied in countertop display box.
  • Contents (8 of each): Brushes; Wire Cup; Ø50, 75mm, Flat Wire; Ø50, 75mm, Ø25mm Decarbonising/Cleaning Wire.
  • Each size/type also sold separately.
  • Model No. BWBS40DB
Type Brassed
Material Brassed Steel Wire
Contents Brushes; Wire Cup; 50, 75mm, Flat Wire; 50, 75mm, 25mm Decarbonising/Cleaning Wire
Lifetime Warranty No
Maximum Speed 4500rpm
Nett Weight 2.60kg
Shaft Diameter Ø6mm
Size Various

Reviews

Be the first to submit a review

Trustpilot