Sealey BWBS08 Wire Brush Set 8pc Brassed

MPN
BWBS08
Brand
Sealey
EAN-13
5051747722972
Order Code
89-8669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for use with power tools up to the maximum rated rpm. Crimped brassed steel filaments add extra rigidity and cleaning power. Contents: Brushes; Flat Wire Ø25, 40, 50, 65, 75mm, Removable Shafts (x3).
  • Suitable for use with power tools up to the maximum rated speed (4500rpm).
  • Shaft: Ø6mm.
  • Contents: Brushes; Flat Wire Ø25, 40, 50, 65, 75mm, Removable Shafts (x3).
  • Crimped brassed steel filaments add extra rigidity and cleaning power.
  • Model No. BWBS08
Type Brassed
Material Brassed Steel Wire
Contents Brushes; Flat Wire; 25, 40, 50, 65, 75mm, Removable Shafts (x3)
Lifetime Warranty No
Maximum Speed 4500rpm
Nett Weight 0.02kg
Shaft Diameter Ø6mm
Size Various

Reviews

Be the first to submit a review

Trustpilot