Sealey BTSB100 Heat Shrink Butt Connector Terminal Ø5.8mm Blue Pack of 100

MPN
BTSB100
Brand
Sealey
EAN-13
5054511004304
Order Code
84-0181
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fast shrink adhesive lined tube. RoHS Compliant.
  • Ø5.8mm Butt connector.
  • Fast shrink adhesive lined tube.
  • Fits cable size 16-14 AWG.
  • Colour-coded transparent blue.
  • RoHS Compliant.
  • Model No. BTSB100
Type Ø5.8mm Butt Connector
Max Wire Size 16-14 AWG
Insulation Insulated
Colour Blue
Cable Size 16-14 AWG
Easy Entry No
Inside Diameter 5.8mm
Lifetime Warranty No
Nett Weight 0.16kg
Pack Qty 100
Temperature Range n/a

Reviews

Be the first to submit a review

Trustpilot