Sealey BTQK12 Quick Release Battery Clamps Positive-Negative Pair

MPN
BTQK12
Brand
Sealey
EAN-13
5054511009446
Order Code
84-0220
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockFurther 100 despatched in 2 working days

Fits most top post batteries. Suitable for caravans, ride-on mowers and other leisure applications.
  • Copper-zinc plated steel and brass.
  • RoHS Compliant.
  • Cable Size: 25mm².
  • Post Size (Positive/Negative): Ø19mm/Ø17.5mm.
  • Blue and red.
  • Enables quick release.
  • Model No. BTQK12
Type Positive / negative clamps
Cable Size 25mm²
Lifetime Warranty No
Negative Post Size Ø17.5mm
Nett Weight 0.17kg
Positive Post Size Ø19mm

Reviews

Be the first to submit a review

Trustpilot