Sealey BTP3 Battery Terminal 24V Positive Medium-Duty Pack of 10

MPN
BTP3
Brand
Sealey
EAN-13
5054511009408
Order Code
84-0211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.00
10+ £17.05
50+ £15.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Die-cast zinc alloy terminal. Lead-free. RoHS Compliant.
  • Die-cast zinc alloy terminal.
  • Lead-free.
  • RoHS Compliant.
  • Medium-Duty.
  • Cable Size: 60mm².
  • Cable Entry Hole: 11mm.
  • Applications: Car, Commercial Vehicle, Plant Machinery.
  • Model No. BTP3
Type Positive
Amps 630A
Cable Entry Diameter 11mm
Cable Size 60mm²
Lifetime Warranty No
Nett Weight 0.79kg
Pack Qty 10
Suitability Medium-Duty
Voltage 24V

Reviews

Be the first to submit a review

Trustpilot