Sealey BTN26 Battery Terminal - Post with Washer & Nut 24V Negative Pack of 5

MPN
BTN26
Brand
Sealey
EAN-13
5054511009392
Order Code
84-0219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 23/10/2026

Die-cast brass terminal. RoHS Compliant.
  • Die-cast brass terminal.
  • RoHS Compliant.
  • Thread: Metric.
  • Stud Size: M10.
  • Applications: Car, Commercial Vehicle, Plant Machinery.
  • Model No. BTN26
Type Negative
Amps 420A
Application(s) Post with Washer & Nut
Lifetime Warranty No
Nett Weight 0.56kg
Pack Qty 5
Stud Size M10
Thread Metric
Voltage 24V

Reviews

Be the first to submit a review

Trustpilot