Sealey BTN24 Battery Terminal - Post with Washer & Wing Nut 24V Negative Pack 5

MPN
BTN24
Brand
Sealey
EAN-13
5054511009378
Order Code
84-0218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Die-cast brass terminal. RoHS Compliant.
  • Die-cast brass terminal.
  • RoHS Compliant.
  • Thread: Metric.
  • Stud Size: M10.
  • Applications: Car, Commercial Vehicle, Plant Machinery.
  • Model No. BTN24
Type Negative
Amps 420A
Application(s) Post with Washer & Wing Nut
Lifetime Warranty No
Nett Weight 0.57kg
Pack Qty 5
Stud Size M10
Thread Metric
Voltage 24V

Reviews

Be the first to submit a review

Trustpilot