Sealey BTCS10 Cold Seal Butt Connector Blue Ø4.5mm Pack of 10

MPN
BTCS10
Brand
Sealey
EAN-13
5054511168570
Order Code
94-3338
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

One step termination and environmental protection. Butt connectors require no heat for installation, easy to install along with application flexibility. Connector prevents water entry under permanent pressure or weight.
  • One step termination and environmental protection.
  • Butt connectors require no heat for installation.
  • Easy to install.
  • Prevents water entry.
  • Pack of 10.
  • Model No. BTCS10



Type Ø4.5mm Cold Seal Butt Connector
Colour Blue
Cable Size 18-16 AWG
Lifetime Warranty No
Nett Weight 0.02kg
Pack Qty 10
Temperature Range -55° to +150°C

Reviews

Be the first to submit a review

Trustpilot