Sealey BT26 Easy-Entry Ring Terminal Ø6.4mm (1/4) Blue Pack of 100

MPN
BT26
Brand
Sealey
EAN-13
5054511012460
Order Code
84-0298
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Easy-entry ring terminal.
  • Ø6.4mm(1/4"") Easy-entry ring terminal.
  • Fits cable size 16-14 AWG.
  • Colour-coded blue.
  • Model No. BT26
Colour Blue
Insulated Yes
Stud Size 6.4mm
Cable Size 16-14 AWG
Maximimum Wire Gauge (AWG) 14
Mounting Type Wire Mount
Nett Weight 0.13kg
Pack Qty 100
Product Type Easy-Entry Ring
Size Ø6.4mm(1/4")
Terminal Type Ring Terminal
Termination Crimp
Type Easy-Entry Ring

Reviews

Be the first to submit a review

Trustpilot