Sealey BT23 Easy-Entry Ring Terminal Ø10.5mm (3/8) Blue Pack of 100

MPN
BT23
Brand
Sealey
EAN-13
5054511012422
Order Code
84-0295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Easy-entry ring terminal.
  • Ø10.5mm(3/8"") Easy-entry ring terminal.
  • Fits cable size 16-14 AWG.
  • Colour-coded blue.
  • Model No. BT23
Colour Blue
Insulated Yes
Stud Size 10.5mm
Cable Size 16-14 AWG
Maximimum Wire Gauge (AWG) 14
Mounting Type Wire Mount
Nett Weight 0.14kg
Pack Qty 100
Product Type Easy-Entry Ring
Size Ø10.5mm(3/8")
Terminal Type Ring Terminal
Termination Crimp
Type Easy-Entry Ring

Reviews

Be the first to submit a review

Trustpilot