Sealey BT18 Easy-Entry Pin Terminal 12 x Ø1.9mm Blue Pack of 100

MPN
BT18
Brand
Sealey
EAN-13
5054511012378
Order Code
84-0289
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Easy-entry pin terminal.
  • 12 x Ø1.9mm Easy-entry pin terminal.
  • Fits cable size 16-14 AWG.
  • Colour-coded blue.
  • Model No. BT18
Insulated Yes
Colour Blue
Maximum Wire Size mm2 14AWG
Cable Size 16-14 AWG
Male / Female Male
Maximum Wire Size AWG 16 to 14AWG
Mounting Type Wire Mount
Nett Weight 0.08kg
Pack Qty 100
Size 12 x Ø1.9mm
Terminal Type Pin Terminal
Termination Crimp
Thickness 1.9mm
Type Pin

Reviews

Be the first to submit a review

Trustpilot