Sealey BT17 Piggy-Back Terminal 6.3mm Blue Pack of 100

Order Code:

84-0288

Brand: Sealey MPN: BT17 EAN-13: 5054511012361
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Piggy-back terminal.

Model NoBT17
Cable Size:16-14 AWG
Colour:Blue
Nett Weight:0.13Kg
Pack Qty:100
Size:6.3mm
Type:Piggy-Back

Colour Blue
Cable Size 16-14 AWG
Insulated Yes
Maximum Wire Size AWG 16 to 14AWG
Mounting Type Wire Mount
Nett Weight 0.13kg
Outer Width 6.3mm
Pack Qty 100
Size 6.3mm
Terminal Type Piggy-Back Terminal
Termination Crimp
Type Piggy-Back

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot