Sealey BT12 Butt Connector Terminal Ø4.5mm Blue Pack of 100

MPN
BT12
Brand
Sealey
EAN-13
5054511012316
Order Code
84-0278
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Butt connector terminal.
  • Ø4.5mm Butt connector terminal.
  • Fits cable size 16-14 AWG.
  • Colour-coded blue.
  • Model No. BT12
Type Butt
Max Wire Size 16-14 AWG
Insulation Insulated
Colour Blue
Cable Size 16-14 AWG
Inside Diameter 4.5mm
Lifetime Warranty No
Nett Weight 0.15kg
Outside Diameter 4.5mm
Pack Qty 100
Size Ø4.5mm

Reviews

Be the first to submit a review

Trustpilot