Sealey BT11 Bullet Terminal Ø5mm Male Blue Pack of 100

MPN
BT11
Brand
Sealey
EAN-13
5054511012309
Order Code
84-0277
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Male bullet terminal.
  • Ø5mm Male bullet terminal.
  • Fits cable size 16-14 AWG.
  • Colour-coded blue.
  • Model No. BT11
Insulation PVC
Colour Blue
Type Bullet
Maximum Wire Size 16 to 14AWG
Cable Size 16-14 AWG
Gender Male
Insulated Yes
Mounting Type Wire Mount
Nett Weight 0.08kg
Pack Qty 100
Size Ø5mm
Terminal Type Bullet Connector
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot