Sealey BT10 Blade Terminal 18 x 2.3mm Blue Pack of 100

MPN
BT10
Brand
Sealey
EAN-13
5054511012293
Order Code
84-0276
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Blade terminal.
  • 18 x 2.3mm Blade terminal.
  • Fits cable size 16-14 AWG.
  • Colour-coded blue.
  • Model No. BT10
Insulation Partially Insulated
Colour Blue
Blade Length 18mm
Blade Width 2.3mm
Cable Size 16-14 AWG
Insulated Yes
Male / Female Male
Maximum Wire Size AWG 16-14
Mounting Type Wire Mount
Nett Weight 0.08kg
Pack Qty 100
Product Type Blade connector
Size 18 x 2.3mm
Terminal Type Blade Connector
Termination Crimp
Type Blade
Weight 0.08kg

Reviews

Be the first to submit a review

Trustpilot