Sealey BSCU40A 12V Battery Support Unit & Smart Charger/Maintainer 40A

MPN
BSCU40A
Brand
Sealey
EAN-13
5054630527807
Order Code
43-4708
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £188.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

12V 40A Smart charger and maintainer designed to trickle charge 12V batteries safely and efficiently. Suitable for charging and maintaining a variety of VRLA, Gel, AGM/EFB, leisure and lithium batteries. Safety features include over-charge, overheat, short circuit and reverse polarity protection. Temperature sensor allows accurate charging of battery even when cold. Compact design with mounting holes for permanent fitting. Once fully charged, battery may be left connected to be automatically conditioned and maintained. Optional Float mode from 13.2V, 13.5V and 13.8V so it can be matched to the manufacturer’s guidelines.
  • 12V 40A Smart charger and maintainer designed to trickle charge 12V batteries safely and efficiently.
  • Suitable for charging and maintaining a variety of VRLA, Gel, AGM/EFB, leisure and lithium batteries.
  • Safety features include over-charge, overheat, short circuit and reverse polarity protection.
  • Temperature sensor allows accurate charging of battery even when cold.
  • Compact design with mounting holes for permanent fitting.
  • Once fully charged, battery may be left connected to be automatically conditioned and maintained.
  • Optional float mode from 13.2V, 13.5V and 13.8V so it can be matched to the manufacturer’s guidelines.
  • 2 Year Guarantee*.
  • Model No. BSCU40A
Type Battery Maintenance
AGM/EFB Yes
Battery Range 80-500Ah
Battery Support/DC Supply Mode Yes
Cable & Clamp Length 1.1m
Cable and Clamp Length 1.10m
Charger TypeTraditional (T) or Intelligent (HF) HF
GEL Yes
Leisure (Deep Discharged) Yes
Lithium Yes
Max Size Battery (AH) Full charge in 12hrs from Discharged 480Ah
Nett Weight 2kg
Output 12V
Output Charge Peak 40A
Output Start Peak N/A
Plug Type 3-Pin
Power Supply Cable Length 1.65m
VRLA (Lead Acid) Yes
Weight 2kg
Zero Volt Charging Yes

Reviews

Be the first to submit a review

Trustpilot