Sealey BSCU170 Schumacher® Battery Support Unit & Charger - 12V 100A

MPN
BSCU170
Brand
Sealey
EAN-13
5054511446623
Order Code
94-2300
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £730.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fully automatic microprocessor controlled unit designed to both charge a battery and provide support for the battery during prolonged electronic diagnostic checks. Up to 100A power supply maintains stable voltage under varying loads during major vehicle ECU reprogramming and diagnostic work. Voltage settings between 13-14.8V for programming. 5m Heavy-duty cable, clamps and Anderson plug. Recovery/Desulphation mode will recover a discharged battery (>2V) to almost 100% of its original capacity. 70A Continuous output current or up to 100A maximum for up to 3mins as required. Patent-Pending “thermal runaway” protection and algorithms allow fast and safe charging. Designed for use with vehicle batteries including VRLA (Lead Acid), GEL, AGM/EFB and Leisure on 12V systems. Dual temperature controlled cooling fans. Once fully charged, battery may be left connected to be automatically conditioned and maintained. Mounting brackets for installation on vehicle lifts. Durable aluminium case.
  • Fully automatic microprocessor controlled unit designed to both charge a battery and provide support for the battery during prolonged electronic diagnostic checks.
  • Up to 100A power supply maintains stable voltage under varying loads during major vehicle ECU reprogramming and diagnostic work.
  • Voltage settings between 13-14.8V for programming.
  • 5m Heavy-duty cable, clamps and Anderson plug.
  • 70A Continuous output current or up to 100A maximum for up to 3 minutes as required.
  • Recovery/Desulphation mode will recover a discharged battery (>2V) to almost 100% of its original capacity.
  • Patent-Pending “thermal runaway” protection and algorithms allow fast and safe charging.
  • Designed for use with regular automotive, lead-acid, calcium, AGM/GEL and start-stop battery types.
  • Dual temperature controlled cooling fans.
  • Once fully charged, battery may be left connected to be automatically conditioned and maintained.
  • Mounting brackets for installation on vehicle lifts.
  • Durable aluminium case.
  • 2 Year guarantee*.
  • Model No. BSCU170
Type Microprocessor Controlled
Battery Range 5 - 1,000Ah
Battery Support Mode 100A - 3mins maximum. 70A continuous (13-14.8V selectable)
Lifetime Warranty No
Nett Weight 9.56kg
Output 12V
Output Charge 12V - 4A/20A/70A
Power Supply Cable Length 2.6m
Supply 230V

Reviews

Be the first to submit a review

Trustpilot