Sealey BS8125 Brake Bleed Screw M8 x 24mm 1.25mm Pitch Pack of 10

MPN
BS8125
Brand
Sealey
EAN-13
5054511066852
Order Code
84-2275
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Brake bleed screws Imperial and Metric fittings.
  • Brake bleed screws.
  • Pipe Size: Ø3/16"".
  • Length: 24mm.
  • Thread: M8 x 1.25mm.
  • Pack Qty: 10.
  • Model No. BS8125
Type Bleed screw
Quantity 10
Size M8 x 24mm
Length 24mm
Lifetime Warranty No
Nett Weight 0.06kg
Pack Qty 10
Pipe Size Ø3/16"
Thread Size M8 x 1.25mm

Reviews

Be the first to submit a review

Trustpilot