Sealey BS6129 Brake Bleed Screw M6 x 29mm 1mm Pitch Pack of 10

MPN
BS6129
Brand
Sealey
EAN-13
5054511067125
Order Code
84-2271
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Brake bleed screws Imperial and Metric fittings.
  • Brake bleed screws.
  • Pipe Size: Ø3/16"".
  • Length: 29mm.
  • Thread: M6 x 1mm.
  • Pack Qty: 10.
  • Model No. BS6129
Type Bleed screw
Quantity 10
Size M6 x 29mm
Length 29
Lifetime Warranty No
Nett Weight 0.05kg
Pack Qty 10
Pipe Size Ø3/16"
Thread Size M6 x 1mm

Reviews

Be the first to submit a review

Trustpilot