Sealey BS3824 Brake Bleed Screw 3/8"UNF x 32mm 24tpi Pack of 10

MPN
BS3824
Brand
Sealey
EAN-13
5054511078466
Order Code
84-2308
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Brake bleed screws Imperial and Metric fittings.
  • Brake bleed screws.
  • Pipe Size: Ø3/16"".
  • Length: 32mm.
  • Thread Size: 3/8""UNF x 24tpi.
  • Pack Qty: 10.
  • Model No. BS3824
Type Bleed screw
Quantity 10
Size 3/8in x 32mm
Length 32mm
Lifetime Warranty No
Nett Weight 0.10kg
Pack Qty 10
Pipe Size Ø3/16"
Thread Size 3/8"UNF x 24tpi

Reviews

Be the first to submit a review

Trustpilot