Sealey BPH12 Ball Pein Hammer 12oz Hickory Shaft

MPN
BPH12
Brand
Sealey
EAN-13
5024209277570
Order Code
89-1527
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged steel heads and fitted with straight-grained hickory shaft. Manufactured in accordance with BS 876.
  • Drop-forged steel head manufactured in accordance with BS 876.
  • High quality hickory shaft.
  • Well balanced.
  • Weight: 340g(12oz).
  • Lifetime guarantee*.
  • Model No. BPH12
Type Ball Pein Hammer
Weight 340g
Handle Material Hickory
Head Material Steel
Lifetime Warranty Yes
Weight (Head) 340g(12oz)

Reviews

Be the first to submit a review

Trustpilot