Sealey BPH08 Ball Pein Hammer 8oz Hickory Shaft

MPN
BPH08
Brand
Sealey
EAN-13
5024209277563
Order Code
89-1526
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 100 despatched in 2 working days

Drop-forged steel heads. Induction-hardened and tempered with polished face and cheek. Fitted with straight-grain hickory shaft. Manufactured in accordance with BS 876.
  • Drop-forged carbon steel head.
  • Induction-hardened and tempered with polished face and cheek.
  • Fitted with straight-grain hickory shaft.
  • Manufactured in accordance with BS 876.
  • Lifetime guarantee*.
  • Model No. BPH08
Type Ball Pein Hammer
Weight 225g(8oz)
Handle Material Hickory
Head Material Steel
Lifetime Warranty Yes
Weight (Head) 225g(8oz)

Reviews

Be the first to submit a review

Trustpilot