Sealey BOR419 O-ring Assortment 419pc

MPN
BOR419
Brand
Sealey
EAN-13
5054630390975
Order Code
89-1524
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £18.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Nitrile. Suitable for personal and professional workshops, garages and plumbing. Supplied in partitioned interspaced box.
  • Manufactured from Nitrile.
  • Suitable for personal and professional workshops, garages and plumbing.
  • Contents: (Approximate Quantity) ID x Thickness; Ø18 x 3.5, 20 x 3.5, 22 x 3.5, 23.5 x 3.5, 25 x 3.5, 26.5 x 3.5, 28 x 3.5, 30 x 3.5, 31 x 3.5, 33 x 3.5, 34.5 x 3.5, 36 x 3.5, 38 x 3.5, 41 x 3.5, 44 x 3.5, 47 x 3.5, 50 x 3.5mm (10 of each), 11 x 2.5, 14 x 2.5, 19 x 2.5, 22 x 2.5mm (13 of each), 10 x 2.5, 13 x 2.5, 16 x 2.5, 18 x 2.5, 21 x 2.5mm (14 of each), 5 x 2mm (x18), 3 x 1.5, 4.4 x 2mm (20 of each), 7 x 1.5, 10 x 1.5, 13 x 1.5mm (23 of each).
  • Supplied in partitioned interspaced box.
  • Model No. BOR419
Type O-ring
Size Various
Contents ID x Thickness; Ø18 x 3.5, 20 x 3.5, 22 x 3.5, 23.5 x 3.5, 25 x 3.5, 26.5 x 3.5, 28 x 3.5, 30 x 3.5, 31 x 3.5, 33 x 3.5, 34.5 x 3.5, 36 x 3.5, 38 x 3.5, 41 x 3.5, 44 x 3.5, 47 x 3.5, 50 x 3.5mm (10 of each), 11 x 2.5, 14 x 2.5, 19 x 2.5, 22 x 2.5mm (13 of each), 10 x 2.5, 13 x 2.5, 16 x 2.5, 18 x 2.5, 21 x 2.5mm (14 of each), 5 x 2mm (x18), 3 x 1.5, 4.4 x 2mm (20 of each), 7 x 1.5, 10 x 1.5, 13 x 1.5 (23 of each)
Diameter 1.5 to 3.5mm
Lifetime Warranty No
Nett Weight 0.67kg

Reviews

Be the first to submit a review

Trustpilot