Sealey BN3824LM Brake Pipe Nut 3/8"UNF x 24tpi Long Male Pack of 25

MPN
BN3824LM
Brand
Sealey
EAN-13
5054511066692
Order Code
84-2085
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Brake pipe fitting Imperial and Metric fittings.
  • Brake pipe fitting.
  • Pipe Size: Ø3/16"".
  • Thread Size: 3/8""UNF x 24tpi.
  • Type: Long Male.
  • Flare Type: SAE.
  • Pack Qty: 25.
  • Model No. BN3824LM
Type Brake pipe nut
Quantity 25
Size 3/8 x 24
Flare Type SAE
Lifetime Warranty No
Nett Weight 0.19kg
Pack Qty 25
Pipe Size Ø3/16"
Thread Size 3/8"UNF x 24tpi

Reviews

Be the first to submit a review

Trustpilot