Sealey BN10125SM Brake Pipe Nut M10 x 1.25mm Short Male Pack of 25

MPN
BN10125SM
Brand
Sealey
EAN-13
5054511066739
Order Code
84-2092
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Brake pipe fitting Imperial and Metric fittings.
  • Brake pipe fitting.
  • Pipe Size: Ø3/16"".
  • Thread Size: M10 x 1.25mm.
  • Type: Short Male.
  • Flare Type: DIN.
  • Pack Qty: 25.
  • Model No. BN10125SM
Type Brake pipe nut
Quantity 25
Size M10 x 1.25
Flare Type DIN
Lifetime Warranty No
Nett Weight 0.18kg
Pack Qty 25
Pipe Size Ø3/16"
Thread Size M10 x 1.25mm

Reviews

Be the first to submit a review

Trustpilot