Sealey BM16 Bucket 14ltr Composite

MPN
BM16
Brand
Sealey
EAN-13
5054630526923
Order Code
89-8101
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from highly durable thick walled polypropylene. Features pouring spout making it easier to empty contents. Fitted with plastic comfort grip handle. Features a measuring scale in gallons and litres moulded on the inside of the bucket.
  • Manufactured from highly durable thick walled polypropylene.
  • Features pouring spout making it easier to empty contents.
  • Fitted with plastic comfort grip handle.
  • Features a measuring scale in gallons and litres moulded on the inside of the bucket.
  • Model No. BM16
Type Bucket
Capacity 14L
Colour Black
Material Plastic
Nett Weight 0.6kg

Reviews

Be the first to submit a review

Trustpilot