Sealey BM14 Aluminium Mop with Disposable Head

MPN
BM14
Brand
Sealey
EAN-13
5054630461187
Order Code
94-3742
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Allows for effortless cleaning when dealing with oil or other viscous substances. Mop head is completely removed and replaced by twisting the threaded mop handle. High quality aluminium handle for maximum durability and comfort. Kentucky mop head is designed for single use before disposing. Replacement pack of five heads can be ordered, see Model No. DKM05.
  • Allows for effortless cleaning when dealing with oil or other viscous substances.
  • Mop head is completely removed and replaced by twisting the threaded mop handle.
  • High quality aluminium handle for maximum durability and comfort.
  • Kentucky mop head is designed for single use before disposing.
  • Replacement pack of five heads can be ordered, see Model No. DKM05.
  • Model No. BM14
Type Mop
Head Weight 250g
Length 165cm
Nett Weight 0.4kg

Reviews

Be the first to submit a review

Trustpilot