Sealey BM120 Wet Floor Signs - Pack of 2

MPN
BM120
Brand
Sealey
EAN-13
5054630572753
Order Code
43-4012
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Bright yellow colour and bold black text ensure maximum visibility to alert people of wet floors and prevent accidents. Essential equipment for preventing accidents and ensuring safety by alerting people to slippery surfaces. Foldable design allows for compact storage and easy transport, making it simple to set up and put away. Includes two signs for greater coverage and flexibility, perfect for large areas or multiple locations. Manufactured from sturdy, high quality polypropylene that withstands heavy use and harsh conditions.
  • Bright yellow colour and bold black text ensure maximum visibility to alert people of wet floors and prevent accidents.
  • Essential equipment for preventing accidents and ensuring safety by alerting people to slippery surfaces.
  • Foldable design allows for compact storage and easy transport, making it simple to set up and put away.
  • Includes two signs for greater coverage and flexibility, perfect for large areas or multiple locations.
  • Manufactured from sturdy, high quality polypropylene that withstands heavy use and harsh conditions.
  • Model No. BM120
Type Safety Signs
Dimensions 620 x 300mm
Nett Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot