Sealey BM05 Pure Yarn Cotton Mop 340g with Handle

MPN
BM05
Brand
Sealey
EAN-13
5054630353581
Order Code
89-8090
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Highly absorbent, 100% pure yarn cotton head. Features straight-grained wooden handle with galvanized steel socket.
  • Highly absorbent, 100% pure yarn cotton head.
  • Features straight-grained wooden handle with galvanized steel socket.
  • Head Weight: 340g.
  • Model No. BM05
Type Mop with handle
Head Weight 340g
Length 1310mm
Nett Weight 0.52kg

Reviews

Be the first to submit a review

Trustpilot