Sealey BLU400 2-Ply Blue Wiper Roll 400m x 260mm - Pack of 2

MPN
BLU400
Brand
Sealey
EAN-13
5054630556142
Order Code
43-4304
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Suitable for a wide variety of uses in the home and workshop. Tough 2-ply paper retains its integrity in use. Approximately 1000 sheets per roll. Pack of two rolls. Made from recycled paper.
  • Suitable for a wide variety of uses in the home and workshop.
  • Tough 2-ply paper retains its integrity in use.
  • Approximately 1000 sheets per roll.
  • Pack of two rolls.
  • Sheet Dimensions (L x W): 400 x 260mm.
  • Made from recycled paper.
  • Model No. BLU400
Type Janitorial
Material Recycled fibres
Ply 2
Pack Quantity 2
Length 400m
Nett Weight 7.3kg
Pack Qty 2

Reviews

Be the first to submit a review

Trustpilot