Sealey BJ20LE Low Profile Telescopic Bottle Jack 20 Tonne

Order Code:

94-5692

Brand: Sealey MPN: BJ20LE EAN-13: 5054630230349
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £120.16 £110.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Fitted with overload valve.

Base and reservoir machine welded for increased strength and reduced chance of leakage.

Threaded pump assembly allows for easy disassembly and maintenance.

Supplied with 4-piece operating handle.

Fitted with carrying handle.

Service kit readily available.


  • LOW ENTRY LIFTING RANGE - Minimum saddle height 155mm, maximum saddle height 250mm.
  • SAFETY VALVE - Fitted with overload valve.
  • MACHINE WELDED - Base and reservoir machine welded for increased strength and reduced chance of leakage.
  • EASY MAINTENANCE - Threaded pump assembly allows for easy disassembly and maintenance.
  • EASY STORED - Supplied with 4-piece operating handle.
  • SERVICE KIT - Readily available.
    Type Hydraulic Bottle Jack
    Load Capacity 20 Tonne
    Hydraulic Lift 95mm
    Maximum Height 250mm
    Minimum Height 155mm
    Nett Weight 12.2kg
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot